643722100004 | Würth Elektronik eiSos

Jack, M12, 4 pole, solder connection, straight, 643722100004

Order No.: 67F6510
EAN: 4099889278187
MPN:
643722100004
Series: WR-CIRC
643722100004 Würth Elektronik eiSos Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5608 € *
Available: 10 pcs.
Available in 5 Days: 688 pcs. - if ordered today
Total Price:
26.56 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5608 €
10 pcs.
24.3474 €
100 pcs.
21.6937 €
250 pcs.
19.0400 €
500 pcs.
17.7072 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No