643711100004 | Würth Elektronik eiSos
Plug, M12, 4 pole, solder connection, straight, 643711100004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2407 € *
Available: 9 pcs.
Available in 5 Days: 733 pcs. - if ordered today
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
10 pcs.
21.3010 €
100 pcs.
18.9805 €
250 pcs.
16.6600 €
500 pcs.
15.4938 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |