643270100305 | Würth Elektronik eiSos

Panel plug, M12, 5 pole, solder connection, angled, 643270100305

Order No.: 67F6449
EAN: 4099889276664
MPN:
643270100305
Series: WR-CIRC
643270100305 Würth Elektronik eiSos Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2010 € *
Available: 34 pcs.
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
10 pcs.
30.4402 €
100 pcs.
27.1201 €
250 pcs.
23.8000 €
500 pcs.
22.1340 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Tray with 35 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No