643250100305 | Würth Elektronik eiSos

Panel plug, M12, 5 pole, solder connection, straight, 643250100305

Order No.: 67F6440
EAN: 4099889273694
MPN:
643250100305
Series: WR-CIRC
643250100305 Würth Elektronik eiSos Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5866 € *
Available in 5 Days: 349 pcs. - if ordered today
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
10 pcs.
19.7778 €
100 pcs.
17.6239 €
250 pcs.
15.4700 €
500 pcs.
14.3871 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 40 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No