643250100304 | Würth Elektronik eiSos

Panel plug, M12, 4 pole, solder connection, straight, 643250100304

Order No.: 67F6439
EAN: 4099889273564
MPN:
643250100304
Series: WR-CIRC
643250100304 Würth Elektronik eiSos Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4335 € *
Available: 19 pcs.
Available in 5 Days: 594 pcs. - if ordered today
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
15.9817 €
100 pcs.
14.2324 €
250 pcs.
12.4950 €
500 pcs.
11.6263 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Tray with 40 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes