643240100404 | Würth Elektronik eiSos
Panel socket, M12, 4 pole, solder connection, angled, 643240100404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2268 € *
Available: 10 pcs.
Available in 5 Days: 855 pcs. - if ordered today
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
10 pcs.
25.8706 €
100 pcs.
23.0503 €
250 pcs.
20.2300 €
500 pcs.
18.8139 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 24 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |