643210100405 | Würth Elektronik eiSos

Panel plug, M12, 5 pole, solder connection, straight, 643210100405

Order No.: 67F6422
EAN: 4099889269475
MPN:
643210100405
Series: WR-CIRC
643210100405 Würth Elektronik eiSos Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4466 € *
Available: 10 pcs.
Available in 5 Days: 299 pcs. - if ordered today
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
10 pcs.
13.2447 €
100 pcs.
11.7929 €
250 pcs.
10.3530 €
500 pcs.
9.6271 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Tray with 35 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No