643110100408 | Würth Elektronik eiSos

Panel plug, M12, 8 pole, solder pins, straight, 643110100408

Order No.: 67F6408
EAN: 4099889268850
MPN:
643110100408
Series: WR-CIRC
643110100408 Würth Elektronik eiSos Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6005 € *
Available: 10 pcs.
Available in 5 Days: 978 pcs. - if ordered today
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
15.2201 €
100 pcs.
13.5541 €
250 pcs.
11.9000 €
500 pcs.
11.0670 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 35 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No