643060100604 | Würth Elektronik eiSos

Panel socket, M12, 4 pole, solder connection, straight, 643060100604

Order No.: 67F6403
EAN: 4099889268676
MPN:
643060100604
Series: WR-CIRC
643060100604 Würth Elektronik eiSos Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2010 € *
Available: 10 pcs.
Available in 5 Days: 491 pcs. - if ordered today
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
10 pcs.
30.4402 €
100 pcs.
27.1201 €
250 pcs.
23.8000 €
500 pcs.
22.1340 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 35 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No