643642120308 | Würth Elektronik eiSos
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 2 m, PVC, black, 2 A, 643642120308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4020 € *
Available: 5 pcs.
Available in 5 Days: 57 pcs. - if ordered today
Total Price:
66.40 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4020 €
10 pcs.
60.8685 €
100 pcs.
54.2283 €
250 pcs.
47.5881 €
500 pcs.
44.2680 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |