643642120304 | Würth Elektronik eiSos
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, PVC, black, 5 A, 643642120304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1216 € *
Available: 5 pcs.
Available in 5 Days: 386 pcs. - if ordered today
Total Price:
53.12 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1216 €
10 pcs.
48.6948 €
100 pcs.
43.3874 €
250 pcs.
38.0681 €
500 pcs.
35.4144 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |