643452100608 | Würth Elektronik eiSos
Panel plug, M12, 8 pole, strand connection, straight, 643452100608
Unit Price (€ / pc.)
31.5469 € *
Available: 10 pcs.
Available in 5 Days: 176 pcs. - if ordered today
Total Price:
31.55 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5469 €
10 pcs.
28.9170 €
100 pcs.
25.7635 €
250 pcs.
22.6100 €
500 pcs.
21.0273 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 85444290 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |