643452100305 | Würth Elektronik eiSos
Panel plug, M12, 5 pole, straight, 643452100305
Unit Price (€ / pc.)
29.8809 € *
Available: 10 pcs.
Available in 5 Days: 1,324 pcs. - if ordered today
Total Price:
29.88 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8809 €
10 pcs.
27.3938 €
100 pcs.
24.4069 €
250 pcs.
21.4200 €
500 pcs.
19.9206 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 5 pole | |
Thread size | M12 | |
Version | cable 0.5 m |
Download
Logistics
MSL | MSL 1 |
Original Packaging | Bag with 10 pieces |
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |