643362100604 | Würth Elektronik eiSos

Panel socket, M12, 4 pole, straight, 643362100604

Order No.: 67F6457
EAN: 4099889277104
MPN:
643362100604
Series: WR-CIRC
643362100604 Würth Elektronik eiSos Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
39.0082 € *
Available: 10 pcs.
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
39.01 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0082 €
10 pcs.
35.7595 €
100 pcs.
31.8563 €
250 pcs.
27.9531 €
500 pcs.
26.0134 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Orientation straight
Additional parts equipped
Product type panel socket
Pin number 4 pole
Thread size M12
Version cable 0.5 m
Logistics
MSL MSL 1
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin CN
Compliance
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead