687750119002 | Würth Elektronik eiSos
Foldable FFC jumper cable, 50 pole, pitch 0.5 mm, PET, white/blue, 687750119002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Available: 49 pcs.
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.2237 €
100 pcs.
5.8786 €
250 pcs.
5.5454 €
500 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
with opposing contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | folding flex cable | |
| Number of cores | 50 | |
| Grid | 0.5 mm | |
| Cable material | copper, tin-plated | |
| Core insulation material | PET | |
| Colour | white/blue | |
| Width | 25.5 mm | |
| Cable length | 200 mm | |
| Halogen free | Yes | |
| Shielding | unshielded | |
| Rated voltage | 60 V | |
| Temperature range (unmoved) | -30 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |