687720225002 | Würth Elektronik eiSos

Foldable FFC jumper cable, 20 pole, pitch 0.5 mm, PET, white/blue, 687720225002

Order No.: 56F9127
EAN: 4099879907783
MPN:
687720225002
687720225002 Würth Elektronik eiSos Ribbon Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Available: 50 pcs.
Available in 5 Days: 176 pcs. - if ordered today
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
8.8893 €
100 pcs.
8.4014 €
250 pcs.
7.9135 €
500 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
with opposing contacts.
Technical specifications
Filter Property Value
Version folding flex cable
Number of cores 20
Grid 0.5 mm
Cable material copper, tin-plated
Core insulation material PET
Colour white/blue
Width 10.5 mm
Cable length 500 mm
Halogen free Yes
Shielding unshielded
Rated voltage 60 V
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Property Value
Customs tariff number 85444993
MSL MSL 1
Country of origin CN
Original Packaging Bag with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes