686728050001 | Würth Elektronik eiSos

FFC jumper cable, 28 pole, pitch 1 mm, PET, white/blue, 686728050001

Order No.: 56F8860
EAN: 4099879848826
MPN:
686728050001
686728050001 Würth Elektronik eiSos Ribbon Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available: 50 pcs.
Available in 5 Days: 2,326 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
50 pcs.
3.1178 €
100 pcs.
2.9869 €
250 pcs.
2.8679 €
500 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version flex cable
Number of cores 28
Grid 1 mm
Cable material copper, tin-plated
Core insulation material PET
Colour white/blue
Width 29 mm
Cable length 50 mm
Halogen free Yes
Shielding unshielded
Rated voltage 60 V
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Property Value
Customs tariff number 85444993
MSL MSL 1
Country of origin CN
Original Packaging Bag with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes