686612225001 | Würth Elektronik eiSos
Foldable FFC jumper cable, 12 pole, pitch 1 mm, PET, white/blue, 686612225001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Available: 50 pcs.
Available in 5 Days: 4,494 pcs. - if ordered today
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
9.0440 €
100 pcs.
8.5561 €
250 pcs.
8.0563 €
500 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | folding flex cable | |
| Number of cores | 12 | |
| Grid | 1 mm | |
| Cable material | copper, tin-plated | |
| Core insulation material | PET | |
| Colour | white/blue | |
| Width | 13 mm | |
| Cable length | 500 mm | |
| Halogen free | Yes | |
| Shielding | unshielded | |
| Rated voltage | 60 V | |
| Temperature range (unmoved) | -30 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |