63913055721 | Würth Elektronik eiSos
Ribbon cable, 30 pole, pitch 0.635 mm, 0.05 mm², AWG 30, PVC, gray/red, 63913055721
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.8429 € *
Available: 76 mtr.
Available in 5 Days: 7 mtr. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 mtr.
5.8429 €
10 mtr.
5.4026 €
76 mtr.
4.8195 €
152 mtr.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Ribbon flat cable, 63913055721, Würth Elektronik eiSos
WR-CAB 0.635 mm ribbon flat cable made of PVC insulator material, gray with red marking on first conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 30 | |
| Grid | 0.635 mm | |
| Cable cross-section | 0.05 mm² | |
| AWG cross-section | AWG 30 | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Colour | gray/red | |
| Width | 19.05 mm | |
| Halogen free | No | |
| Shielding | unshielded | |
| Rated voltage | 150 V | |
| Test voltage | 1.5 kV | |
| Temperature range (unmoved) | -25 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Original Packaging | Reel with 76.2 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |