63911055721 | Würth Elektronik eiSos

Ribbon cable, 10 pole, pitch 0.635 mm, 0.05 mm², AWG 30, PVC, gray/red, 63911055721

Order No.: 94F5009
EAN: 4099891958237
MPN:
63911055721
Series: WR-CAB
63911055721 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / mtr.)
2.0706 € *
Available: 49 mtr.
Available in 5 Days: 782 mtr. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.9159 €
76 mtr.
1.7017 €
152 mtr.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Ribbon flat cable, 63911055721, Würth Elektronik eiSos

WR-CAB 0.635 mm ribbon flat cable made of PVC insulator material, gray with red marking on first conductor.

Technical specifications
Filter Property Value
Version flat ribbon cable
Number of cores 10
Grid 0.635 mm
Cable cross-section 0.05 mm²
AWG cross-section AWG 30
Cable material copper, tin-plated
Core insulation material PVC
Colour gray/red
Width 6.35 mm
Halogen free No
Shielding unshielded
Rated voltage 150 V
Test voltage 1.5 kV
Temperature range (unmoved) -25 °C to 105 °C
Logistics
Property Value
Customs tariff number 85444993
Original Packaging Reel with 76.2 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes