63902415621 | Würth Elektronik eiSos
Ribbon cable, 24 pole, pitch 1 mm, 0.089 mm², AWG 28, PVC, gray/red, 63902415621
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.9504 € *
Available: 26 mtr.
Available in 5 Days: 4 mtr. - if ordered today
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 mtr.
4.9504 €
30 mtr.
4.6648 €
60 mtr.
4.3673 €
120 mtr.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Ribbon flat cable, 63902415621, Würth Elektronik eiSos
WR-CAB 1.00 mm ribbon flat cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 24 | |
| Grid | 1 mm | |
| Cable cross-section | 0.089 mm² | |
| AWG cross-section | AWG 28 | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Colour | gray/red | |
| Width | 24 mm | |
| Height | 0.9 mm | |
| Halogen free | No | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -25 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 30 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |