830106545501 | Würth Elektronik eiSos
Clock quartz, 32.768 kHz, 6 pF, ±20 ppm, 90 kΩ, SMD, 830106545501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available: 100 pcs.
Available in 5 Days: 5,535 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9159 €
50 pcs.
1.8326 €
100 pcs.
1.7612 €
500 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Watch crystal, 830106545501, Würth Elektronik eiSos
The 830106545501 WE-XTAL Watch Crystal is hermetically sealed. This product is suitable for test and measurement equipment, microprocessor, battery powered applications and real time clocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 32.768 kHz | |
| Tolerance | ±20 ppm | |
| Load Capacity | 6 pF | |
| ESR (Equivalent Series Resistance) | 90 kΩ | |
| Assembly | SMD | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |