830010689 | Würth Elektronik eiSos
Crystal, 7.3728 MHz, 30 pF, ±30 ppm, 60 Ω, SMD, 830010689
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available: 100 pcs.
Available in 5 Days: 2,730 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3665 €
50 pcs.
0.3296 €
100 pcs.
0.2927 €
500 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale
Quartz crystal, 830010689, Würth Elektronik eiSos
The 830010689 WE-XTAL Quartz Crystal is hermetically sealed. This product is suitable for wireless communication devices, audio and multimedia devices and test and measurement equipment.
Applications
- Microprocessor
- Industrial devices
- Wired communication
- Optical network
- IoT
- Navigation and locators
- Wearables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 7.3728 MHz | |
| Frequency stability | +/-50 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 30 pF | |
| ESR (Equivalent Series Resistance) | 60 Ω | |
| Assembly | SMD | |
| Length | 12.4 mm | |
| Width | 4.7 mm | |
| Height | 4.5 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |