830003166 | Würth Elektronik eiSos
Crystal, 10 MHz, 16 pF, ±30 ppm, 40 Ω, SMD, 830003166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 97 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5617 €
50 pcs.
0.5058 €
100 pcs.
0.4486 €
500 pcs.
0.4260 €
*incl. VAT plus shipping costs
Subject to prior sale
Quartz crystal, 830003166, Würth Elektronik eiSos
The 830003166 WE-XTAL Quartz Crystal is hermetically sealed. This product is suitable for wireless communication devices, audio and multimedia devices and test and measurement equipment.
Applications
- Microprocessor
- Industrial devices
- Wired communication
- Optical network
- IoT
- Navigation and locators
- Wearables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 10 MHz | |
| Frequency stability | +/-50 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 16 pF | |
| ESR (Equivalent Series Resistance) | 40 Ω | |
| Assembly | SMD | |
| Length | 12.4 mm | |
| Width | 4.7 mm | |
| Height | 4.5 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |