830003000 | Würth Elektronik eiSos
Clock quartz, 32.768 kHz, 12.5 pF, ±20 ppm, 50 kΩ, SMD, 830003000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available: 1,000 pcs.
Available in 5 Days: 85,245 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5760 €
50 pcs.
0.5176 €
100 pcs.
0.4593 €
500 pcs.
0.4367 €
*incl. VAT plus shipping costs
Subject to prior sale
Watch crystal, 830003000, Würth Elektronik eiSos
The 830003000 WE-XTAL Watch Crystal is hermetically sealed. This product is suitable for test and measurement equipment, microprocessor, battery powered applications and real time clocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 32.768 kHz | |
| Tolerance | ±20 ppm | |
| Load Capacity | 12.5 pF | |
| ESR (Equivalent Series Resistance) | 50 kΩ | |
| Assembly | SMD | |
| Length | 8.7 mm | |
| Width | 3.7 mm | |
| Height | 2.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |