830002996B | Würth Elektronik eiSos
Clock quartz, 32.768 kHz, 12.5 pF, ±15 ppm, 50 kΩ, THT, 830002996B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 97 pcs.
Available in 5 Days: 9,594 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2499 €
50 pcs.
0.2237 €
100 pcs.
0.1987 €
500 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Watch crystal, 830002996B, Würth Elektronik eiSos
The 830002996B WE-XTAL Watch Crystal is hermetically sealed. This product is suitable for test and measurement equipment, microprocessor, battery powered applications and real time clocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 32.768 kHz | |
| Tolerance | ±15 ppm | |
| Load Capacity | 12.5 pF | |
| ESR (Equivalent Series Resistance) | 50 kΩ | |
| Assembly | THT | |
| Length | 8.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |