830002 | Würth Elektronik eiSos
Quartz assortment, 8 to 50 MHz, ±7 to ±50 ppm, SMD, 830002
Order No.: 78D2292
EAN: 4099891948962
MPN:
830002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.15 € *
Available: 1 pcs.
Total Price:
339.15 € *
Price list
Quantity
Price per unit*
1 pcs.
339.15 €
5 pcs.
320.11 €
*incl. VAT plus shipping costs
Subject to prior sale
Design Kit, 830002, Würth Elektronik eiSos
Design Kit WE-XTAL Surface Mount Ceramic Package Quartz Crystals.
Applications
- Microprocessor
- Wireless Communication Devices
- Industrial Devices
- Audio and Multimedia Devices
- Test and Measurement Equipment
- Navigation and Locators
- Wearables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 8 to 50 MHz | |
| Frequency stability | +/-10, +/-15, +/-20, +/-25, +/-30, +/-50, +/-100 | |
| Tolerance | ±7 to ±50 ppm | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |