657557516030 | Würth Elektronik eiSos
Connection cable, 0.3 m, socket straight to socket straight, AWG 16, 657557516030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Available: 10 pcs.
Available in 5 Days: 2,941 pcs. - if ordered today
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.4986 €
100 pcs.
3.2368 €
250 pcs.
2.9750 €
500 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-crimped wire, 657557516030, Würth Elektronik eiSos
WR-MPC5 Female Pre-crimped Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cable | |
| Connection (1) | socket | |
| Connection (2) | socket | |
| Cable length | 0.3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
| Original Packaging | Bulk with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |