490107671612S | Würth Elektronik eiSos
Pre-pressed REDFIT IDC SKEDD Connector, 490107671612S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2336 € *
Available: 8 pcs.
Available in 5 Days: 129 pcs. - if ordered today
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
9.9127 €
25 pcs.
9.2463 €
50 pcs.
8.5204 €
100 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/SKEDD header, 16 pole | |
| Connection (2) | IDC/SKEDD header, 16 pole | |
| Cable length | 200 mm | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |