490107671412S | Würth Elektronik eiSos
Pre-pressed REDFIT IDC SKEDD Connector, 490107671412S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6981 € *
Available: 10 pcs.
Available in 5 Days: 57 pcs. - if ordered today
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.5081 €
25 pcs.
8.9250 €
50 pcs.
8.1277 €
100 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/SKEDD header, 14 pole | |
| Connection (2) | IDC/SKEDD header, 14 pole | |
| Cable length | 200 mm | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |