875585961005 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, SMD, 33 µF, 100 V, ±20 %, 875585961005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available: 50 pcs.
Available in 5 Days: 6,347 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
50 pcs.
4.7362 €
100 pcs.
4.0103 €
200 pcs.
3.4629 €
400 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Lifespan: 4000 hours @ +125 °C
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 33 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 40 mΩ | |
| Ripple current | 1.36 A | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 12.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 400 pieces |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |