875575759001 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 10 µF, 50 V, ±20 %, 875575759001

Order No.: 10D5843
EAN: 4099879134998
MPN:
875575759001
Series: WCAP-HSG5
875575759001 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Available: 49 pcs.
Available in 5 Days: 724 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
50 pcs.
1.1781 €
250 pcs.
0.9877 €
500 pcs.
0.8449 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Lifespan: 10,000 hours @ +105 °C
  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 120 mΩ
Ripple current 750 mA
Design SMD
diameter 5 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322500
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes