870585875004 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, radial, 33 µF, 63 V, ±20 %, 870585875004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available: 50 pcs.
Available in 5 Days: 7,002 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
50 pcs.
1.8921 €
150 pcs.
1.6065 €
300 pcs.
1.3923 €
600 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 33 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 35 mΩ | |
| Ripple current | 1.68 A | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 10 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |