870575573001 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, radial, 68 µF, 25 V, ±20 %, 870575573001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 50 pcs.
Available in 5 Days: 3,594 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
50 pcs.
1.1781 €
375 pcs.
0.9877 €
750 pcs.
0.8568 €
1500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- General purpose product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +105°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 45 mΩ | |
| Ripple current | 1.4 A | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 6.3 mm | |
| Length | 8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |