7466103 | Würth Elektronik eiSos
WP-SMBU REDCUBE Bush, SMT closed, pin, 7466103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Available: 50 pcs.
Available in 5 Days: 18 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5823 €
50 pcs.
2.5109 €
100 pcs.
2.2491 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Solderable high current Wire-to-Board & Board-to-Board connections with a focus on automated assembly
- IMS boards or one layer applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Height | 7 mm | |
| Depth | 4 mm | |
| Connection | solder connection | |
| Assembly | SMD | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |