746600430R | Würth Elektronik eiSos
WP-SMBU REDCUBE Bush, SMT open, 746600430R
Unit Price (€ / pc.)
2.9988 € *
Available: 29 pcs.
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.8084 €
50 pcs.
2.4633 €
100 pcs.
2.2372 €
950 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Solderable high current Wire-to-Board & Board-to-Board connections with a focus on automated assembly
- IMS boards or one layer applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Height | 3 mm | |
| Depth | 4 mm | |
| Connection | solder connection | |
| Assembly | SMD | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Reel with 950 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |