74650195R | Würth Elektronik eiSos
PCB terminal, 9 pole, 85 A, solder connection, metal, 74650195R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available: 50 pcs.
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.5220 €
50 pcs.
3.9746 €
100 pcs.
3.6057 €
500 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Solderable high current Wire-to-Board connections with a focus on automated assembly
- Beneficial power supply in multi layer applications
- Robust mechanical high current connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Rated current | 85 A | |
| Width | 10 mm | |
| Height | 7 mm | |
| Depth | 4 mm | |
| Connection | solder connection | |
| Assembly | THT | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 400 pieces |
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |