74650174R | Würth Elektronik eiSos
PCB terminal, 4 pole, pitch 5.87 mm, 50 A, solder connection, metal, 74650174R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available: 50 pcs.
Available in 5 Days: 43,932 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.1650 €
50 pcs.
3.6533 €
100 pcs.
3.3320 €
500 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Solderable high current Wire-to-Board connections with a focus on automated assembly
- Beneficial power supply in multi layer applications
- Robust mechanical high current connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5.87 mm | |
| Rated current | 50 A | |
| Width | 7 mm | |
| Height | 6.5 mm | |
| Depth | 4 mm | |
| Connection | solder connection | |
| Assembly | THT | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Reel with 450 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |