7461057 | Würth Elektronik eiSos
PCB terminal, 6 pole, pitch 2.54 mm, 100 A, press-fit, metal, 7461057
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Available: 140 pcs.
Available in 5 Days: 149,533 pcs. - if ordered today
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.5109 €
50 pcs.
2.3919 €
100 pcs.
2.1658 €
500 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- High current Wire-To-Board connections up to 500 A
- Mounting of copper bars on PCBs
- Installation of laminated fuses
- Suitable for rough environmental conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Contact distance | RM 2.54/5.08 | |
| Rated current | 100 A | |
| Width | 7 mm | |
| Height | 6 mm | |
| Depth | 5 mm | |
| Connection | press-fit | |
| Assembly | THT | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |