691386700018 | Würth Elektronik eiSos

Pin header, 18 pole, pitch 5 mm, straight, gray, 691386700018

Order No.: 57F2356
EAN: 4099879937759
MPN:
691386700018
Series: WR-TBL 3867
691386700018 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8195 € *
Available: 50 pcs.
Available in 5 Days: 184 pcs. - if ordered today
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.2959 €
50 pcs.
3.9865 €
100 pcs.
3.5700 €
400 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 18 pole
Grid 5 mm
Connection solder pin
Orientation straight
contact surface tin/nickel plated
Rated voltage 300 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin IT
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes