691386700004 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 5 mm, straight, gray, 691386700004

Order No.: 57F2342
EAN: 4099879937575
MPN:
691386700004
Series: WR-TBL 3867
691386700004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available: 50 pcs.
Available in 5 Days: 7,631 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9639 €
50 pcs.
0.8330 €
100 pcs.
0.7259 €
200 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 4 pole
Grid 5 mm
Connection solder pin
Orientation straight
contact surface tin/nickel plated
Rated voltage 300 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin RO
Original Packaging Carton with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes