691385700011 | Würth Elektronik eiSos

Socket header, 11 pole, pitch 5 mm, angled, gray, 691385700011

Order No.: 57F2332
EAN: 4099879937438
MPN:
691385700011
Series: WR-TBL 385
691385700011 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7354 € *
Available: 15 pcs.
Available in 5 Days: 3,372 pcs. - if ordered today
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
6.0095 €
50 pcs.
5.5692 €
100 pcs.
4.9861 €
250 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 11 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface galvanized
Connection plating galvanized
Rated voltage 300 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin RO
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes