691385700009 | Würth Elektronik eiSos
Socket header, 9 pole, pitch 5 mm, angled, gray, 691385700009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Available: 50 pcs.
Available in 5 Days: 3,819 pcs. - if ordered today
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.5811 €
50 pcs.
5.1765 €
100 pcs.
4.6291 €
400 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| contact surface | galvanized | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 14 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| MSL | MSL 1 |
| Country of origin | RO |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |