691385700003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 5 mm, angled, gray, 691385700003

Order No.: 57F2324
EAN: 4099879937292
MPN:
691385700003
Series: WR-TBL 385
691385700003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Available: 50 pcs.
Available in 5 Days: 5,690 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7374 €
50 pcs.
1.5113 €
100 pcs.
1.3090 €
200 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface galvanized
Connection plating galvanized
Rated voltage 300 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin RO
Original Packaging Carton with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes