691382030005 | Würth Elektronik eiSos
Pin header, 5 pole, pitch 2.5 mm, straight, green, 691382030005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available: 36 pcs.
Available in 5 Days: 3,286 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
2.9155 €
50 pcs.
2.5347 €
100 pcs.
2.2015 €
475 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | tin/nickel plated | |
| Rated voltage | 160 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 410 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |