691382030003 | Würth Elektronik eiSos
Pin header, 3 pole, pitch 2.5 mm, straight, green, 691382030003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Available: 50 pcs.
Available in 5 Days: 2,288 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.2848 €
50 pcs.
1.9873 €
100 pcs.
1.7255 €
450 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | tin/nickel plated | |
| Rated voltage | 160 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 450 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |