691382030002 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 2.5 mm, straight, green, 691382030002

Order No.: 57F2307
EAN: 4099879937001
MPN:
691382030002
Series: WR-TBL 382
691382030002 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Available: 40 pcs.
Available in 5 Days: 2,722 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
100 pcs.
1.4875 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
contact surface tin/nickel plated
Rated voltage 160 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes