691382010008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 2.5 mm, angled, green, 691382010008

Order No.: 57F2305
EAN: 4099879936967
MPN:
691382010008
Series: WR-TBL 382
691382010008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Available: 44 pcs.
Available in 5 Days: 6,714 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4990 €
50 pcs.
2.1777 €
100 pcs.
1.8921 €
475 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
contact surface tin/nickel plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 470 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes