691382010006 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 2.5 mm, angled, green, 691382010006

Order No.: 57F2303
EAN: 4099879936929
MPN:
691382010006
Series: WR-TBL 382
691382010006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1420 € *
Available: 43 pcs.
Available in 5 Days: 8,719 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.8921 €
50 pcs.
1.6422 €
100 pcs.
1.4280 €
500 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
contact surface tin/nickel plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 600 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes