691382010005 | Würth Elektronik eiSos

Pin header, 5 pole, pitch 2.5 mm, angled, green, 691382010005

Order No.: 57F2302
EAN: 4099879936905
MPN:
691382010005
Series: WR-TBL 382
691382010005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available: 42 pcs.
Available in 5 Days: 16,335 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.5827 €
50 pcs.
1.3804 €
100 pcs.
1.1900 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
contact surface tin/nickel plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 700 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes